Murata BLM18AG471SH1J technical specifications.
| Package/Case | 0603 |
| Impedance | 470R |
| Length | 1.6mm |
| Number of Circuits | 1 |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18AG471SH1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.