
EMI/RFI filter ferrite chip for data lines, featuring 470 Ohm impedance at 100MHz. This surface mount component offers a 200mA current rating and a 200mR DC resistance. Designed for automotive applications with AEC-Q200 qualification, it operates across a -55°C to 150°C temperature range. The 0603 (1608 metric) case size ensures compact integration.
Murata BLM18AG471WH1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 200mA |
| DC Resistance (DCR) | 200mR |
| Height | 0.037inch |
| Impedance | 470R |
| Length | 0.063inch |
| Max Current Rating | 200mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM18A |
| Series Resistance | 200mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18AG471WH1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
