
This ferrite bead from Murata features a 5R impedance and 500mA current rating, suitable for applications with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component is packaged in a 0603 EIA STD package size with 2 pins and is available on tape and reel. It is compliant with RoHS regulations and is suitable for use in a variety of electronic circuits.
Murata BLM18BA050SN1J technical specifications.
| Package/Case | 0603 |
| Current Rating | 500mA |
| DC Resistance (DCR) | 200mR |
| Impedance | 5R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18BA050SN1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.