The BLM18BA100SN1J is a ferrite chip bead from Murata with a resistance of 10R and a current rating of 500mA. It is packaged in a 0603 case and is available on tape and reel. The bead operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Murata BLM18BA100SN1J technical specifications.
| Package/Case | 0603 |
| Current Rating | 500mA |
| DC Resistance (DCR) | 250mR |
| Impedance | 10R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18BA100SN1J to view detailed technical specifications.
No datasheet is available for this part.