
Ferrite chip EMI/RFI filter for data lines, featuring a 0603 (1608 metric) EIA standard package size. This single-function, single-line component offers 47 Ohms impedance at 100MHz, with a maximum current rating of 300mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 550mR. Constructed with a ferrite core and terminating in tin, this RoHS compliant component is supplied on tape and reel.
Murata BLM18BA470SN1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 550mR |
| DC Resistance-Max | 550MR |
| Depth | 0.95mm |
| Frequency | 100MHz |
| Height | 0.8mm |
| Impedance | 47R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Manufacturer Series | BLM18B |
| Material | Ferrite, Steel |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLM18B |
| Shielding | Unshielded |
| Terminal Finish | Tin |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18BA470SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
