
Ferrite chip EMI/RFI filter for data lines, featuring a single circuit and one line. This component offers 150 Ohm impedance at 100MHz, with a 450mA current rating and a maximum DC current of 450mA. Constructed with a ferrite core and steel, it is housed in an EIA STD 0603 (1608 metric) package with SMD/SMT termination. Operating across a temperature range of -55°C to 125°C, this RoHS compliant device has a DC resistance of 370mR.
Murata BLM18BB151SN1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Resistance (DCR) | 370mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Impedance | 150R |
| Length | 1.6mm |
| Material | Steel, Ferrite |
| Max Current Rating | 450mA |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 550mR |
| RoHS Compliant | Yes |
| Series | BLM18B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18BB151SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.