
Ferrite chip EMI/RFI filter for data lines, featuring a 330 Ohm impedance at 100MHz. This single-line, single-circuit component offers a 400mA current rating and a DC resistance of 580mR. Encased in an EIA 0603 (1608 metric) package, it operates within a temperature range of -55°C to 125°C. Constructed with ferrite and steel materials, it is lead-free and RoHS compliant, suitable for SMD/SMT termination.
Murata BLM18BB331SN1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance (DCR) | 580mR |
| DC Resistance-Max | 580mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Impedance | 330R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ferrite, Steel |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Series | BLM18B |
| Series Resistance | 580mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18BB331SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
