The BLM18BB470SN1J is a ferrite bead with a resistance of 47 ohms and a current rating of 550mA. It has a tolerance of 25% and is packaged in a 0603 case with a 2-pin configuration. The bead is made from ferrite and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant.
Murata BLM18BB470SN1J technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 550mA |
| DC Resistance (DCR) | 250mR |
| Height | 0.95mm |
| Impedance | 47R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18BB470SN1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.