Ferrite chip for data line EMI/RFI filtering, featuring a single circuit and one line. This surface mount component utilizes a ferrite core and is housed in an EIA STD 0603 package. It offers an impedance of 150 Ohms at 100MHz, with a maximum DC current rating of 200mA and an RMS current of 300mA. Operating temperature range is -55°C to 125°C.
Murata BLM18BD151SH1D technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Height | 0.8mm |
| Impedance | 150R |
| Length | 1.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM18 |
| Series Resistance | 400mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18BD151SH1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.