The BLM18BD151SN1C is a 0603 ferrite bead from Murata with a maximum impedance of 150 and a tolerance of 25%. It operates within a temperature range of -55 to 125°C. The bead has a maximum DC current rating of 0.2 and a maximum DC resistance of 0.4. It measures 1.75mm in length, 0.95mm in depth, and 0.95mm in height.
Murata BLM18BD151SN1C technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 150Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.4Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata BLM18BD151SN1C to view detailed technical specifications.
No datasheet is available for this part.