Ferrite chip EMI/RFI filter for data lines, featuring a single circuit and one line. This component offers 1.8kΩ impedance at 100MHz, with a maximum DC current rating of 50mA and an RMS current of 150mA. Encased in an EIA STD 0603 package, it operates across a temperature range of -55°C to 125°C. The ferrite core material and SMD/SMT termination ensure reliable performance.
Murata BLM18BD182SH1D technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Height | 0.8mm |
| Impedance | 1.8kR |
| Length | 1.6mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM18 |
| Series Resistance | 1.5R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18BD182SH1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.