Murata BLM18BD221SN1J technical specifications.
| Package/Case | 0603 |
| Current Rating | 200mA |
| DC Resistance (DCR) | 450mR |
| Impedance | 220R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18BD221SN1J to view detailed technical specifications.
No datasheet is available for this part.