
The EMIFIL BLM18 0603 SMD/SMT ferrite chip inductor features an impedance of 2.2kR with a tolerance of 25% and a maximum DC current of 50mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is packaged in a 0603 case size and is available in a quantity of 4000 pieces per reel. It is RoHS compliant and is suitable for use in surface mount applications.
Murata BLM18BD222SH1D technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Height | 0.8mm |
| Impedance | 2.2kR |
| Length | 1.6mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM18 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18BD222SH1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.