
Murata BLM18BD252SN1B technical specifications.
| Package/Case | 125 |
| Current Rating | 50mA |
| DC Resistance (DCR) | 1.5R |
| Impedance | 2.5kR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18BD252SN1B to view detailed technical specifications.
No datasheet is available for this part.