
Multi-layer ferrite bead designed for signal line noise suppression. Features 2.5 kΩ impedance at 100 MHz with a 25% tolerance. Rated for 150 mA RMS current and 50 mA DC current, with a maximum DC resistance of 1.5 Ω. Housed in a compact 0603 (1608 metric) SMD package. Operates across a wide temperature range from -55°C to +125°C.
Murata BLM18BD252SN1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Current | 50mA |
| DC Resistance (DCR) | 1.5R |
| DC Resistance-Max | 1.5R |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 2.5kR |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Steel, Ferrite |
| Max Current Rating | 50mA |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Series | BLM18B |
| Series Resistance | 1.5R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18BD252SN1D to view detailed technical specifications.
No datasheet is available for this part.
