
Ferrite chip for data line EMI/RFI filtering. Features a 47 Ohm impedance at 100MHz, 500mA current rating, and 300mOhm DC resistance. Housed in a compact 0603 (1608 metric) SMD/SMT package with tin, matte plating. Operates across a wide temperature range of -55°C to 125°C. This lead-free, RoHS compliant component offers one circuit and one line.
Murata BLM18BD470SN1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Current Rating | 500mA |
| DC Resistance (DCR) | 300mR |
| Height | 0.037inch |
| Impedance | 47R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BLM18B |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18BD470SN1D to view detailed technical specifications.
No datasheet is available for this part.
