Murata BLM18EG181SH1J technical specifications.
| Maximum DC Current | 2A |
| Max DC Resistance | 0.05Ohm |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata BLM18EG181SH1J to view detailed technical specifications.
No datasheet is available for this part.