Ferrite chip EMI/RFI filter for data lines, featuring a 330 Ohm impedance at 100MHz. This 1-line, 1-circuit component operates with a maximum DC current of 50mA and a DC resistance of 1.2 Ohms. Encased in an EIA 0603 (1608 metric) package, it offers a wide operating temperature range from -55°C to 125°C. The lead-free, RoHS-compliant ferrite material is suitable for surface mount technology (SMT) termination.
Murata BLM18HB331SN1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 0.95mm |
| Height | 0.8mm |
| Impedance | 330R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Steel |
| Max Current Rating | 50mA |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BLM18H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18HB331SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.