
Surface mount ferrite chip for data line EMI/RFI filtering. Features a single circuit with 1kΩ impedance at 100MHz and a 50mA maximum current rating. Encased in a 0603 (1608 metric) EIA standard package with tin, matte contact plating. Operates across a -55°C to 125°C temperature range and is AEC-Q200 qualified and RoHS compliant.
Murata BLM18HD102SH1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Height | 0.037inch |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 50mA |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM18H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18HD102SH1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
