Murata BLM18HD102SN1B technical specifications.
| Current Rating | 50mA |
| DC Resistance (DCR) | 1.8R |
| Impedance | 1kR |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18HD102SN1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.