Murata BLM18HK102SN1J technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 0.95mm |
| Height | 0.95mm |
| Impedance | 1kR |
| Length | 1.6mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18HK102SN1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.