
Murata BLM18PG221SN1B technical specifications.
| Package/Case | 0603 |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 100mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18PG221SN1B to view detailed technical specifications.
No datasheet is available for this part.