
The BLM18PG221SN1J is a ferrite bead from Murata with a current rating of 1.4A and DC resistance of 100mR. It has a compact 0603 package size with 2 pins and is available in tape and reel packaging. The component operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. With dimensions of 0.95mm in height, 0.95mm in width, and 1.75mm in length, this ferrite bead is suitable for various applications.
Murata BLM18PG221SN1J technical specifications.
| Current Rating | 1.4A |
| DC Resistance (DCR) | 100mR |
| Height | 0.95mm |
| Length | 1.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.95mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18PG221SN1J to view detailed technical specifications.
No datasheet is available for this part.