Murata BLM18PG300SN1B technical specifications.
| Package/Case | 0603 |
| Current Rating | 1A |
| DC Resistance (DCR) | 50mR |
| Impedance | 30R |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18PG300SN1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.