Murata BLM18PG330SN1 technical specifications.
| Current Rating | 3A |
| Height | 0.8mm |
| Impedance | 33R |
| Length | 1.6mm |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18PG330SN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.