Murata BLM18SG121TN1B technical specifications.
| Package/Case | 120 |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 25mR |
| Height | 650um |
| Impedance | 120R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Resistance | 120R |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Series Resistance | 25mR |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18SG121TN1B to view detailed technical specifications.
No datasheet is available for this part.