Murata BLM18SG221TN1B technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 40mR |
| Height | 650um |
| Impedance | 220R |
| Length | 1.6mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Series Resistance | 40mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18SG221TN1B to view detailed technical specifications.
No datasheet is available for this part.