
Ferrite chip EMI/RFI filter for data lines, featuring a 600 Ohm impedance at 100MHz. This single-function, 1-line component offers a 200mA current rating and a DC resistance of 450mR. Constructed with steel and ferrite materials, it utilizes an EIA STD 0603 (1608 metric) SMD/SMT package. Operating across a temperature range of -55°C to 125°C, this lead-free, RoHS-compliant component is supplied on tape and reel.
Murata BLM18TG601TN1D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 200mA |
| DC Resistance (DCR) | 450mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Steel, Ferrite |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM18T |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18TG601TN1D to view detailed technical specifications.
No datasheet is available for this part.
