Murata BLM21A331SGPT technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Height | 1.05mm |
| Impedance | 330R |
| Max DC Current | 200mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21A331SGPT to view detailed technical specifications.
No datasheet is available for this part.