Murata BLM21A401SPT technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Height | 1.05mm |
| Impedance | 400R |
| Max DC Current | 200mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21A401SPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.