Murata BLM21AF121SH1D technical specifications.
| Package/Case | 0805 |
| Height | 0.85mm |
| Impedance | 120R |
| Length | 2mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | BLM21A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21AF121SH1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
