
Murata BLM21AF121SN1K technical specifications.
| Package/Case | 0805 |
| Height | 0.85mm |
| Impedance | 120R |
| Length | 2mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | BLM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21AF121SN1K to view detailed technical specifications.
No datasheet is available for this part.
