The BLM21AG102SN1J is a ferrite bead from Murata, packaged in an 0805 case with a 2-pin configuration. It has a current rating of 500mA and a DC resistance of 280mR. The component operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is available in tape and reel packaging and is suitable for testing at 100MHz.
Murata BLM21AG102SN1J technical specifications.
| Package/Case | 0805 |
| Current Rating | 500mA |
| DC Resistance (DCR) | 280mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21AG102SN1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.