Ferrite chip EMI/RFI filter for data lines. Features 330 Ohm impedance at 100MHz, 700mA current rating, and 160mOhm DC resistance. This single-circuit component is housed in an EIA 0805 (2012 metric) package with SMD/SMT termination. Operating temperature range is -55°C to 125°C.
Murata BLM21AG331SN1D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 160mR |
| DC Resistance-Max | 250mR |
| Depth | 1.25mm |
| Height | 0.85mm |
| Impedance | 330R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Steel, Ferrite |
| Max Current Rating | 700mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Series | BLM21A |
| Series Resistance | 150mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21AG331SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
