
Surface mount ferrite chip for data line EMI/RFI filtering. Features 600 Ohm impedance at 100MHz, a 200mA max DC current rating, and a 600mA max current rating. Encased in an EIA STD 0805 (2012 metric) package with tin, matte plating. Operates across a -55°C to 125°C temperature range and is AEC-Q200 qualified.
Murata BLM21AG601SH1D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Height | 0.041inch |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 600mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM21A |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21AG601SH1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
