
Ferrite chip EMI/RFI filter for data lines, featuring 1 function and a 200mA current rating. This surface mount component utilizes a ferrite core and is housed in an 0805 (2012 metric) EIA standard package. It offers 1kΩ impedance at 100MHz, with a DC resistance of 450mΩ. Operating across a temperature range of -55°C to 125°C, this lead-free, RoHS-compliant device is supplied on tape and reel.
Murata BLM21AH102SN1D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 450mR |
| DC Resistance-Max | 450mR |
| Depth | 1.45mm |
| Height | 0.85mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 2mm |
| Manufacturer Series | BLM21A |
| Material | Steel, Ferrite |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM21A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21AH102SN1D to view detailed technical specifications.
No datasheet is available for this part.