Surface mount ferrite chip for data line EMI/RFI filtering. Features 600 Ohm impedance at 100MHz, 200mA current rating, and 1.1 Ohm DC resistance. Housed in an 0805 (2012 metric) EIA standard package with ferrite core material. Operates from -55°C to 125°C and is RoHS compliant.
Murata BLM21AH601SN1D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.1R |
| DC Resistance-Max | 300mR |
| Depth | 1.45mm |
| Height | 0.041inch |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Steel |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM21A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21AH601SN1D to view detailed technical specifications.
No datasheet is available for this part.
