
Surface mount ferrite chip filter for data lines, featuring a 0805 (2012 metric) EIA standard package size. This component offers 400 Ohms impedance at 100MHz, a 200mA current rating, and a DC resistance of 850mR. Constructed with a ferrite core and steel termination, it operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Murata BLM21AJ401SN1D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 850mR |
| DC Resistance-Max | 850mR |
| Depth | 1.25mm |
| Height | 0.85mm |
| Impedance | 400R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Steel, Ferrite |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM21A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21AJ401SN1D to view detailed technical specifications.
No datasheet is available for this part.