Ferrite chip filter for data lines, featuring 120 Ohms impedance at 100MHz. This component offers a 600mA current rating and a low DC resistance of 190mR. Designed with a 0805 EIA standard package size, it measures 2mm in length, 1.25mm in width, and 1.45mm in depth. Operating across a temperature range of -55°C to 125°C, it is lead-free and RoHS compliant.
Murata BLM21BB121SN1D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 190mR |
| DC Resistance-Max | 250mR |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Height | 0.85mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Steel, Ferrite |
| Max Current Rating | 600mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLM21B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21BB121SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
