Ferrite chip filter for data line applications. Features 1 function, 1 line, and 1 circuit with a 200 Ohm impedance at 100MHz. Designed for surface mount with an 0805 EIA standard package size (2012 metric). Offers a maximum DC current of 500mA and operates within a temperature range of -55°C to 125°C. Constructed with a ferrite core and tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Murata BLM21BB201SH1D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Core Material | Ferrite |
| Height | 0.85mm |
| Impedance | 200R |
| Length | 2mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 350mR |
| RoHS Compliant | Yes |
| Series | BLM21B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21BB201SH1D to view detailed technical specifications.
No datasheet is available for this part.