Surface mount ferrite chip for data line EMI/RFI filtering. Features 330 Ohm impedance at 100MHz, 200mA max DC current, and a 0805 (2012 metric) EIA standard package size. Constructed with ferrite core material and tin, matte contact plating, this unshielded component operates from -55°C to 125°C. It offers a single circuit and single line configuration with SMD/SMT termination.
Murata BLM21BB331SH1D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Core Material | Ferrite |
| Height | 0.85mm |
| Impedance | 330R |
| Length | 2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Series | BLM21B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21BB331SH1D to view detailed technical specifications.
No datasheet is available for this part.