Ferrite chip EMI/RFI filter for data lines, featuring a single circuit and one line. This component offers 60 Ohms impedance at 100MHz, with an 800mA current rating and 130mR DC resistance. Encased in an EIA 0805 (2012 metric) package, it operates from -55°C to 125°C and is RoHS compliant.
Murata BLM21BB600SN1D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 130mR |
| Depth | 1.45mm |
| Height | 0.85mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Steel, Ferrite |
| Max Current Rating | 800mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 200mR |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Series | BLM21B |
| Series Resistance | 130mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21BB600SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.