The BLM21BB750SH1D is a surface mount EMI filter from Murata, featuring a 75 ohm impedance and a maximum DC current of 200mA. It is designed for use in applications where electromagnetic interference is a concern, and is suitable for operating temperatures between -55°C and 125°C. The filter is packaged in a 0805 case size and is available in quantities of 4000 on tape and reel. It is compliant with RoHS regulations and is suitable for use in data line applications.
Murata BLM21BB750SH1D technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Height | 0.85mm |
| Impedance | 75R |
| Length | 2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM21 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21BB750SH1D to view detailed technical specifications.
No datasheet is available for this part.
