The BLM21BB750SN1B is a ferrite chip with a resistance of 75 ohms and a current rating of 700mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component is packaged in an 0805 package size with 2 pins. It is RoHS compliant and available in bulk packaging.
Murata BLM21BB750SN1B technical specifications.
| Package/Case | 125 |
| Current Rating | 700mA |
| DC Resistance (DCR) | 160mR |
| Impedance | 75R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21BB750SN1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.