The BLM21BB750SN1J is a single ferrite bead from Murata with a current rating of 700mA and a DC resistance of 160mR. It has an impedance of 75R and is packaged in an 0805 case size. The bead is designed to operate over a temperature range of -55°C to 125°C and is RoHS compliant. It is available on tape and reel for easy mounting.
Murata BLM21BB750SN1J technical specifications.
| Package/Case | 0805 |
| Current Rating | 700mA |
| DC Resistance (DCR) | 160mR |
| Impedance | 75R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21BB750SN1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.