Ferrite chip for data line EMI/RFI filtering, featuring a single circuit and one line. This surface mount component offers 1kΩ impedance at 100MHz, with a maximum DC current rating of 200mA and RMS current of 250mA. Constructed with a ferrite core and tin matte plating, it is housed in an EIA STD 0805 (2012 metric) package. Operating across a temperature range of -55°C to 125°C, this RoHS compliant device is AEC-Q200 qualified.
Murata BLM21BD102SH1D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Core Material | Ferrite |
| Height | 0.041inch |
| Impedance | 1kR |
| Length | 2mm |
| Max Current Rating | 250mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM21B |
| Series Resistance | 400mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21BD102SH1D to view detailed technical specifications.
No datasheet is available for this part.