Ferrite chip for data line EMI/RFI filtering, featuring 150 Ohm impedance at 100MHz. This component offers a 200mA current rating and a DC resistance of 250mR. Encased in an EIA 0805 (2012 metric) SMD/SMT package, it operates across a temperature range of -55°C to 125°C. Constructed with a ferrite core and steel material, this lead-free, RoHS compliant device is supplied on tape and reel.
Murata BLM21BD151SN1D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 250mR |
| Depth | 1.45mm |
| Height | 0.057inch |
| Impedance | 150R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Steel |
| Max Current Rating | 600mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BLM21B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21BD151SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.