Murata BLM21BD152SN1 technical specifications.
| Current Rating | 200mA |
| Height | 0.85mm |
| Impedance | 1.5kR |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21BD152SN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.