EMI/RFI filter ferrite chip, 1 function, 1 line, 2 pin, surface mount with 0805 EIA standard package size. Features a ferrite core material, tin matte contact plating, and impedance of 1.8kR at 100MHz. Supports a maximum DC current of 0.2A (200mA) and RMS current of 250mA, with operating temperatures from -55°C to 125°C. Dimensions include 2mm length, 1.25mm width, and 0.85mm height. RoHS compliant and available on tape and reel.
Murata BLM21BD182SH1D technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Core Material | Ferrite |
| Height | 0.85mm |
| Impedance | 1.8kR |
| Length | 2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM21 |
| Series Resistance | 500mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21BD182SH1D to view detailed technical specifications.
No datasheet is available for this part.
