Murata BLM21BD222SN1D technical specifications.
| Current Rating | 200mA |
| Impedance | 2.2kR |
| Length | 2mm |
| Number of Circuits | 1 |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21BD222SN1D to view detailed technical specifications.
No datasheet is available for this part.